9-1393644-4 | AMP
Male connector, type C, 64 pole, a-c, pitch 2.54 mm, solder pin, angled, gold-plated, 9-1393644-4
Male connector DIN 41612, type TE Connectivity/AMP -139.
For components in computer and communication systems, and in measuring and control engineering; Operating current at +70 °C: 1.0 A. Test voltage: contact/contact 1000 V, contact/ground 1500 V. Smallest air gap/creepage distance between the contacts: 1.2 mm. Contact resistance: max. 20 mohm. Insulation resistance: min. 1000 Gohm. Basic grid: 2.54 mm. Insulator: thermoplastic, glass fiber-reinforced, pebble gray (RAL 7032), combustibility to UL 94 V-0. Contact material/finish: copper alloy/gold-plated on nickel primer and palladium or gold-plated on nickel primer. Tinned terminals (tin lead). Performance class: 2 (400 insertion/removal cycles). Standards and certifications: DIN 41612, IEC 603-2, BS 9525, VG 95324, CECC 75101-801, UL.
Male connector C, angled, 3.0 mm solder pins, type TE Connectivity/AMP -139.
Angled by 90°; Contact assignment: 96-pole rows a, b, c, full assembly. 64-pole rows a, c full assembly. Dimensions: n 31, A 78.74, B 88.9, C 94, D 89 mm, solder pins for 1.0 mm hole.
Technical attributes (type, number of poles, contact assignment, performance class): 9-1393644-4, 64-pole, a-c, class 2
Design | C | |
Contact type | Stift | |
Pin number | 64-polig | |
Contact row assignment | a-c | |
Grid | 2.54 mm | |
Connection | Lötstift | |
Orientation | abgewinkelt | |
contact surface | vergoldet | |
Rated current | 1 A | |
Performance level | 2 |
Country of origin | US |
Customs tariff number | 85366930 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |