1-1658624-0 | AMP

Socket, 50 pole, 2 rows, pitch 2.54 mm, solder pin, socket, gold-plated, 1-1658624-0

Order No.: 71P0722
EAN: 4099891562960
MPN:
1-1658624-0
Series: AMPMODU
AMP
1-1658624-0 AMP FFP/FPC Connectors, ZIF Connectors Image 1
1-1658624-0 AMP FFP/FPC Connectors, ZIF Connectors Image 2
1-1658624-0 AMP FFP/FPC Connectors, ZIF Connectors Image 3
1-1658624-0 AMP FFP/FPC Connectors, ZIF Connectors Image 4
1-1658624-0 AMP FFP/FPC Connectors, ZIF Connectors Image 5
Image may differ
Unit Price (€ / pc.)
15.1368 € *
Available: 0 pcs.
Available in 5 Days: 1,773 pcs.
Leadtime: 16 Weeks **
Total Price:
15.14 € *
Price list
Quantity
Price per unit*
50 pcs.
15.1368 €
100 pcs.
14.8750 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connector assembly, 1-1658624-0, AMP

The 1-1658624-0 offers a dual contact interface with all normal force created by metal-to-metal contact. This provides a higher degree of contact reliability.

Technical specifications
Connection solder pin
Number of rows 2
Version socket
contact surface gold-plated
Rated voltage 250 V
Rated current 1 A
Pin number 50 pole
Grid 2.54 mm
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes