1-1658694-0 | AMP

Pin header, 30 pole, 2 rows, pitch 2.54 mm, press-fit, pin header, tin-plated, 1-1658694-0

Order No.: 71P0723
EAN: 4099891562977
MPN:
1-1658694-0
Series: AMPMODU
1-1658694-0 AMP FFP/FPC Connectors, ZIF Connectors
Image may differ
Unit Price (€ / pc.)
6.6402 € *
Available: 0 pcs.
Available in 5 Days: 596 pcs.
Leadtime: 12 Weeks **
Total Price:
6.64 € *
Price list
Quantity
Price per unit*
1 pcs.
6.6402 €
10 pcs.
6.1166 €
50 pcs.
5.4978 €
100 pcs.
4.9504 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin header, 1-1658694-0, AMP

Universal ejection style pin header with ACTION PIN contact, military, center and dual polarized.

Technical specifications
Pin number 30-polig
Number of rows 2
Grid 2.54 mm
Connection Press-fit
Version Stiftleiste
contact surface verzinnt
Rated voltage 250 V
Rated current 1 A
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes