1-1734592-0 | AMP

Connector, 10 pole, 1 row, pitch 0.5 mm, SMD, socket, gold-plated, 1-1734592-0

Order No.: 36P8157
EAN: 4099891028633
MPN:
1-1734592-0
Series: FPC
1-1734592-0 AMP FFP/FPC Connectors, ZIF Connectors Image 1
1-1734592-0 AMP FFP/FPC Connectors, ZIF Connectors Image 2
1-1734592-0 AMP FFP/FPC Connectors, ZIF Connectors Image 3
1-1734592-0 AMP FFP/FPC Connectors, ZIF Connectors Image 4
1-1734592-0 AMP FFP/FPC Connectors, ZIF Connectors Image 5
Image may differ
Unit Price (€ / pc.)
0.5117 € *
Available: 0 pcs.
Available in 5 Days: 52,000 pcs.
Leadtime: 15 Weeks **
Total Price:
1,023.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
0.5117 €

FPC Connectors, 1-1734592-0, AMP

Connector Product Type: Connector Assembly, Connector System: Flex-to-Board, Insertion Force Type: Zero Insertion Force (ZIF), FPC Actuator Type: Stuffer (Plunger Style), Sealable: No, Number of Rows: 1, Number of Positions: 10, PCB Mount Orientation: Right Angle, Operating Voltage: 250 VAC, Contact Base Material: Phosphor Bronze, Contact Mating Location: Bottom, Contact Mating Area Plating Material: Gold, Contact Current Rating (Max): .5 A, Termination Method to Printed Circuit Board: Surface Mount, Mating Alignment: With, PCB Mount Alignment: Without, PCB Mount Retention: With, Connector Mounting Type: Board Mount, Housing Color: Natural, Centerline (Pitch): .5 mm, Connector Length: 10.43 mm, Connector Height: 2.05 mm, Connector Width: 5.1 mm, Accepts Flex Cable Thickness: .3 mm, Operating Temperature Range: -40 – 85 °C, Circuit Application: Signal, Circuit Identification Feature: Without, Packaging Method: Tape

Technical specifications
Anschluss SMD
Anzahl der Reihen 1
Ausführung Buchse
Kontaktoberfläche vergoldet
Nennspannung 250 V
Nennstrom 500 mA
Polzahl 10-polig
Rastermaß 0.5 mm
Logistics
Ursprungsland CZ
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes