1-1888381-3 | AMP
Pin header, 40 pole, 2 rows, pitch 2.54 mm, solder pin, pin header, tin-plated, 1-1888381-3
Order No.: 71P0983
EAN: 4099891563011
MPN:
1-1888381-3
Unit Price (€ / pc.)
11.2098 € *
Available: 0 pcs.
Available in 5 Days: 132 pcs.
Leadtime: 12 Weeks **
Total Price:
11.21 € *
Price list
Quantity
Price per unit*
1 pcs.
11.2098 €
10 pcs.
10.3054 €
50 pcs.
9.2820 €
100 pcs.
8.3538 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pin header, 1-1888381-3, AMP
Ribbon cable connector, Wire-to-Board, 40 Position, 2.54 mm Centerline, Vertical, Through Hole-Solder, 2 Row, Plug, Low profile.
Technical specifications
Pin number | 40-polig | |
Number of rows | 2 | |
Grid | 2.54 mm | |
Connection | Lötstift | |
Version | Stiftleiste | |
contact surface | verzinnt | |
Rated voltage | 250 V | |
Rated current | 1 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |