1-216119-0 | AMP
Connector, 10 pole, 2 rows, pitch 2.54 mm, solder pin, tin-plated, 1-216119-0
Unit Price (€ / pc.)
1.2971 € *
Available: 0 pcs.
Available in 5 Days: 3,000 pcs.
Leadtime: 11 Weeks **
Total Price:
1.30 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2971 €
10 pcs.
1.1662 €
50 pcs.
1.0472 €
100 pcs.
0.9520 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connector assembly, 1-216119-0, AMP
Ribbon Cable Connectors, Wire-to-Board, 10 Position, 2.54 mm .1 in Centerline, Vertical, Through Hole-Solder, 2 Row, Plug, AMP.
Technical specifications
Connection | Lötstift | |
Number of rows | 2 | |
contact surface | verzinnt | |
Rated current | 1 A | |
Pin number | 10-polig | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | IT |
Customs tariff number | 84669400 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |