1-5102156-1 | AMP
Pin header, 60 pole, 2 rows, pitch 2.54 mm, solder pin, pin header, tin-plated, 1-5102156-1
Unit Price (€ / pc.)
10.1864 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
10.19 € *
Price list
Quantity
Price per unit*
1 pcs.
10.1864 €
10 pcs.
9.3772 €
50 pcs.
8.4371 €
100 pcs.
7.5922 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pin header, 1-5102156-1, AMP
Universal ejection style pin header, military, center and dual polarized.
Technical specifications
Pin number | 60-polig | |
Number of rows | 2 | |
Grid | 2.54 mm | |
Connection | Lötstift | |
Version | Stiftleiste | |
contact surface | verzinnt | |
Rated voltage | 250 V | |
Rated current | 1 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |