1-5111008-2 | AMP

Pin header, 64 pole, 2 rows, pitch 2.54 mm, solder pin, pin header, tin-plated, 1-5111008-2

Order No.: 71P2241
EAN: 4099891563127
MPN:
1-5111008-2
Series: AMPMODU
1-5111008-2 AMP FFP/FPC Connectors, ZIF Connectors
Image may differ
Unit Price (€ / pc.)
12.4593 € *
Available: 0 pcs.
Available in 5 Days: 1,917 pcs.
Leadtime: 17 Weeks **
Total Price:
249.19 € *
Price list
Quantity
Price per unit*
20 pcs.
12.4593 €
40 pcs.
12.2332 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin header, 1-5111008-2, AMP

Universal ejection style pin header with PCT housing.

Technical specifications
Pin number 64-polig
Number of rows 2
Grid 2.54 mm
Connection Lötstift
Version Stiftleiste
contact surface verzinnt
Rated voltage 250 V
Rated current 1 A
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes