1-5499141-1 | AMP

Pin header, 60 pole, 2 rows, pitch 2.54 mm, solder pin, pin header, tin-plated, 1-5499141-1

Order No.: 71P2362
EAN: 4099891563165
MPN:
1-5499141-1
Series: AMPMODU
AMP
1-5499141-1 AMP FFP/FPC Connectors, ZIF Connectors Image 1
1-5499141-1 AMP FFP/FPC Connectors, ZIF Connectors Image 2
1-5499141-1 AMP FFP/FPC Connectors, ZIF Connectors Image 3
1-5499141-1 AMP FFP/FPC Connectors, ZIF Connectors Image 4
1-5499141-1 AMP FFP/FPC Connectors, ZIF Connectors Image 5
Image may differ
Unit Price (€ / pc.)
13.4113 € *
Available: 0 pcs.
Available in 5 Days: 24 pcs.
Leadtime: 11 Weeks **
Total Price:
13.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
15 pcs.
13.4113 €

Pin header, 1-5499141-1, AMP

Universal ejection style pin header, military, center and dual polarized.

Technical specifications
Connection solder pin
Number of rows 2
Version pin header
contact surface tin-plated
Rated voltage 250 V
Rated current 1 A
Pin number 60 pole
Grid 2.54 mm
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes