1-84534-2 | AMP

Connector, 12 pole, 1 row, pitch 1.25 mm, solder pin, socket, tin-plated, 1-84534-2

Order No.: 36P7801
EAN: 4099891028435
MPN:
1-84534-2
Series: FPC
1-84534-2 AMP FFP/FPC Connectors, ZIF Connectors Image 1
1-84534-2 AMP FFP/FPC Connectors, ZIF Connectors Image 2
1-84534-2 AMP FFP/FPC Connectors, ZIF Connectors Image 3
1-84534-2 AMP FFP/FPC Connectors, ZIF Connectors Image 4
1-84534-2 AMP FFP/FPC Connectors, ZIF Connectors Image 5
Image may differ
Unit Price (€ / pc.)
0.5950 € *
Available: 0 pcs.
Available in 5 Days: 39,954 pcs.
Leadtime: 12 Weeks **
Total Price:
0.60 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5950 €
10 pcs.
0.5236 €
50 pcs.
0.4641 €
100 pcs.
0.4165 €
*incl. VAT plus shipping costs
**Subject to prior sale

FPC Connectors, 1-84534-2, AMP

Connector Product Type: Connector Assembly, Connector System: Flex-to-Board, Insertion Force Type: Non-ZIF, Sealable: No, Connector & Contact Terminates To: Flexible Printed Circuit (FPC), Number of Rows: 1, Number of Positions: 12, PCB Mount Orientation: Vertical, Operating Voltage: 50 VAC, Contact Base Material: Phosphor Bronze, Contact Mating Area Plating Material: Tin, Contact Current Rating (Max): 1 A, Termination Post & Tail Length: 3.2 mm, Termination Method to Printed Circuit Board: Through Hole - Solder, PCB Mount Retention Type: Kinked Solder Tails, PCB Mount Alignment: With, PCB Mount Retention: With, Connector Mounting Type: Board Mount, Housing Color: White, Centerline (Pitch): 1.25 mm, PCB Thickness (Recommended): 1.6 mm, Connector Height: 7.8 mm, Connector Width: 4.8 mm, Accepts Flex Cable Thickness: .3 mm, Operating Temperature Range: -40 – 85 °C, Circuit Application: Signal, Circuit Identification Feature: With, Packaging Method: Box & Tray,Tray

Technical specifications
Pin number 12-polig
Number of rows 1
Grid 1.25 mm
Connection Lötstift
Version Buchse
contact surface verzinnt
Rated voltage 50 V
Rated current 1 A
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes