1-84952-7 | AMP
Socket, 17 pole, 1 row, pitch 1 mm, SMD, socket, tin-plated, 1-84952-7
Order No.: 71P3690
EAN: 4099891563271
MPN:
1-84952-7
Unit Price (€ / pc.)
1.5827 € *
Available: 0 pcs.
Available in 5 Days: 1,200 pcs.
Leadtime: 29 Weeks **
Connector assembly, 1-84952-7, AMP
The 1-84952-7 is ideal where small centerline spacing makes larger wire-to-board interconnects impractical. This product has been developed to meet the challenges of an expanding market that demands smaller centerlines, lower profiles, and lighter interconnect solutions.
Features
- Low profile height
- Light weight
- Improved assembly efficiency
- Greater durability and tactile feel
- Design flexibility
Applications
- Flat flexible printed cable applications
- LC displays
- Game consoles
- Personal computers
Technical specifications
Pin number | 17-polig | |
Number of rows | 1 | |
Grid | 1 mm | |
Connection | SMD | |
Version | Buchse | |
contact surface | verzinnt | |
Rated voltage | 200 V | |
Rated current | 1 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |