1-84953-1 | AMP

Connector, 11 pole, 1 row, pitch 1 mm, SMD, socket, tin-plated, 1-84953-1

Order No.: 36P8306
EAN: 4099891029142
MPN:
1-84953-1
Series: FPC
1-84953-1 AMP FFP/FPC Connectors, ZIF Connectors
Image may differ
Unit Price (€ / pc.)
0.8925 € *
Available: 0 pcs.
Available in 5 Days: 1,500 pcs.
Leadtime: 10 Weeks **
Total Price:
1,338.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1500 pcs.
0.8925 €

FPC Connectors, 1-84953-1, AMP

Connector Product Type: Connector Assembly, Connector System: Flex-to-Board, Insertion Force Type: Zero Insertion Force (ZIF), FPC Actuator Type: Stuffer (Plunger Style), Sealable: No, Number of Rows: 1, Number of Positions: 11, PCB Mount Orientation: Right Angle, Operating Voltage: 200 VAC, Contact Base Material: Phosphor Bronze, Contact Mating Location: Top, Contact Mating Area Plating Material: Tin, Contact Current Rating (Max): 1 A, Termination Method to Printed Circuit Board: Surface Mount, Mating Alignment: With, PCB Mount Alignment: Without, PCB Mount Retention: With, Connector Mounting Type: Board Mount, Housing Color: Natural, Centerline (Pitch): 1 mm, Connector Length: 18.92 mm, Connector Height: 2.56 mm, Connector Width: 6.54 mm, Accepts Flex Cable Thickness: .3 mm, Operating Temperature Range: -40 – 85 °C, Circuit Application: Signal, Circuit Identification Feature: With, Packaging Method: Tape & Reel

Technical specifications
Anschluss SMD
Anzahl der Reihen 1
Ausführung Buchse
Kontaktoberfläche verzinnt
Nennspannung 200 V
Nennstrom 1 A
Polzahl 11-polig
Rastermaß 1 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85366910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes