1-84981-8 | AMP

Socket, 18 pole, 1 row, pitch 1 mm, SMD, socket, tin-plated, 1-84981-8

Order No.: 71P3693
EAN: 4099891563301
MPN:
1-84981-8
AMP
1-84981-8 AMP FFP/FPC Connectors, ZIF Connectors Image 1
1-84981-8 AMP FFP/FPC Connectors, ZIF Connectors Image 2
1-84981-8 AMP FFP/FPC Connectors, ZIF Connectors Image 3
1-84981-8 AMP FFP/FPC Connectors, ZIF Connectors Image 4
1-84981-8 AMP FFP/FPC Connectors, ZIF Connectors Image 5
Image may differ
Unit Price (€ / pc.)
0.7735 € *
Available: 0 pcs.
Available in 5 Days: 4,978 pcs.
Leadtime: 11 Weeks **
Total Price:
0.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1500 pcs.
0.7735 €

Connector assembly, 1-84981-8, AMP

The 1-84981-8 is ideal where small centerline spacing makes larger wire-to-board interconnects impractical. This product has been developed to meet the challenges of an expanding market that demands smaller centerlines, lower profiles, and lighter interconnect solutions.

Features

  • Low profile height
  • Light weight
  • Improved assembly efficiency
  • Greater durability and tactile feel
  • Design flexibility

Applications

  • Flat flexible printed cable applications
  • LC displays
  • Game consoles
  • Personal computers
Technical specifications
Connection SMD
Number of rows 1
Version socket
contact surface tin-plated
Rated voltage 125 V
Rated current 1 A
Pin number 18 pole
Grid 1 mm
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes