1-84984-0 | AMP

Connector, 10 pole, 1 row, pitch 1 mm, solder pin, socket, tin-plated, 1-84984-0

Order No.: 36P7810
EAN: 4099891028459
MPN:
1-84984-0
Series: FPC
1-84984-0 AMP FFP/FPC Connectors, ZIF Connectors Image 1
1-84984-0 AMP FFP/FPC Connectors, ZIF Connectors Image 2
1-84984-0 AMP FFP/FPC Connectors, ZIF Connectors Image 3
1-84984-0 AMP FFP/FPC Connectors, ZIF Connectors Image 4
1-84984-0 AMP FFP/FPC Connectors, ZIF Connectors Image 5
Image may differ
Unit Price (€ / pc.)
0.5593 € *
Available in 5 Days: 10,632 pcs. - if ordered today
Total Price:
0.56 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5593 €
10 pcs.
0.5236 €
25 pcs.
0.4879 €
50 pcs.
0.4403 €
*incl. VAT plus shipping costs
Subject to prior sale

FPC Connectors, 1-84984-0, AMP

Connector Product Type: Connector Assembly, Connector System: Flex-to-Board, Insertion Force Type: Non-ZIF, Sealable: No, Connector & Contact Terminates To: Flexible Printed Circuit (FPC), Number of Rows: 1, Number of Positions: 10, PCB Mount Orientation: Vertical, Operating Voltage: 125 VAC, Contact Base Material: Phosphor Bronze, Contact Mating Area Plating Material: Tin, Contact Current Rating (Max): 1 A, Termination Post & Tail Length: 3 mm, Termination Method to Printed Circuit Board: Through Hole - Solder, PCB Mount Retention Type: Kinked Solder Tails, PCB Mount Alignment: With, PCB Mount Retention: With, Connector Mounting Type: Board Mount, Housing Color: White, Centerline (Pitch): 1 mm, PCB Thickness (Recommended): 1.6 mm, Connector Height: 5.6 mm, Connector Width: 3 mm, Accepts Flex Cable Thickness: .3 mm, Operating Temperature Range: -20 – 85 °C, Circuit Application: Signal, Circuit Identification Feature: With, Packaging Method: Box & Tube,Tube

Technical specifications
Filter Property Value
Pin number 10 pole
Number of rows 1
Grid 1 mm
Connection solder pin
Version socket
contact surface tin-plated
Rated voltage 125 V
Rated current 1 A
Logistics
Property Value
Country of origin TW
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes