1-84984-2 | AMP

Connector, 12 pole, 1 row, pitch 1 mm, solder pin, socket, tin-plated, 1-84984-2

Order No.: 36P7811
EAN: 4099891028466
MPN:
1-84984-2
Series: FPC
1-84984-2 AMP FFP/FPC Connectors, ZIF Connectors Image 1
1-84984-2 AMP FFP/FPC Connectors, ZIF Connectors Image 2
1-84984-2 AMP FFP/FPC Connectors, ZIF Connectors Image 3
1-84984-2 AMP FFP/FPC Connectors, ZIF Connectors Image 4
1-84984-2 AMP FFP/FPC Connectors, ZIF Connectors Image 5
Image may differ
Unit Price (€ / pc.)
0.6307 € *
Available: 0 pcs.
Available in 5 Days: 15,572 pcs.
Leadtime: 11 Weeks **
Total Price:
0.63 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6307 €
10 pcs.
0.5593 €
50 pcs.
0.4998 €
100 pcs.
0.4403 €
*incl. VAT plus shipping costs
**Subject to prior sale

FPC Connectors, 1-84984-2, TE Connectivity

Connector Product Type: Connector Assembly, Connector System: Flex-to-Board, Insertion Force Type: Non-ZIF, Sealable: No, Connector & Contact Terminates To: Flexible Printed Circuit (FPC),Printed Circuit Board, Number of Rows: 1, Number of Positions: 12, PCB Mount Orientation: Vertical, Operating Voltage: 125 VAC, Contact Base Material: Phosphor Bronze, Contact Mating Area Plating Material: Tin, Contact Current Rating (Max): 1 A, Termination Post & Tail Length: 3 mm, Termination Method to Printed Circuit Board: Through Hole - Solder, PCB Mount Retention Type: Kinked Solder Tails, PCB Mount Alignment: With, PCB Mount Retention: With, Connector Mounting Type: Board Mount, Housing Color: White, Centerline (Pitch): 1 mm, PCB Thickness (Recommended): 1.6 mm, Connector Height: 5.6 mm, Connector Width: 3 mm, Accepts Flex Cable Thickness: 0.3 mm, Operating Temperature Range: -20 – 85 °C, Circuit Application: Signal, Circuit Identification Feature: With, Packaging Method: Box & Tube,Tube

Technical specifications
Pin number 12-polig
Number of rows 1
Grid 1 mm
Connection Lötstift
Version Buchse
contact surface verzinnt
Rated voltage 125 V
Rated current 1 A
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes