1-84984-7 | AMP

Socket, 17 pole, 1 row, pitch 1 mm, solder pin, socket, tin-plated, 1-84984-7

Order No.: 71P3696
EAN: 4099891563318
MPN:
1-84984-7
1-84984-7 AMP FFP/FPC Connectors, ZIF Connectors Image 1
1-84984-7 AMP FFP/FPC Connectors, ZIF Connectors Image 2
1-84984-7 AMP FFP/FPC Connectors, ZIF Connectors Image 3
1-84984-7 AMP FFP/FPC Connectors, ZIF Connectors Image 4
1-84984-7 AMP FFP/FPC Connectors, ZIF Connectors Image 5
Image may differ
Unit Price (€ / pc.)
1.2138 € *
Available: 0 pcs.
Available in 5 Days: 5,957 pcs.
Leadtime: 11 Weeks **
Total Price:
1.21 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2138 €
10 pcs.
1.0948 €
50 pcs.
0.9877 €
100 pcs.
0.8925 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connector assembly, 1-84984-7, AMP

The 1-84984-7 is ideal where small centerline spacing makes larger wire-to-board interconnects impractical. This product has been developed to meet the challenges of an expanding market that demands smaller centerlines, lower profiles, and lighter interconnect solutions.

Features

  • Low profile height
  • Light weight
  • Improved assembly efficiency
  • Greater durability and tactile feel
  • Design flexibility

Applications

  • Flat flexible printed cable applications
  • LC displays
  • Game consoles
  • Personal computers
Technical specifications
Pin number 17-polig
Number of rows 1
Grid 1 mm
Connection Lötstift
Version Buchse
contact surface verzinnt
Rated voltage 125 V
Rated current 1 A
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes