102142-9 | AMP

Connector, 16 pole, 2 rows, pitch 2.54 mm, press-fit, gold-plated, 102142-9

Order No.: 71P0044
EAN: 4099891562908
MPN:
102142-9
Series: AMPMODU
102142-9 AMP FFP/FPC Connectors, ZIF Connectors
Image may differ
Unit Price (€ / pc.)
2.2729 € *
Available: 0 pcs.
Available in 5 Days: 1,369 pcs.
Leadtime: 9 Weeks **
Total Price:
2.27 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2729 €
10 pcs.
2.0706 €
50 pcs.
1.8683 €
100 pcs.
1.6779 €
*incl. VAT plus shipping costs
**Subject to prior sale

Universal header, 102142-9, AMP

Universal ejection style pin header, military, center and dual polarized.

Technical specifications
Connection Press-fit
Number of rows 2
contact surface vergoldet
Rated voltage 300 V
Rated current 1 A
Pin number 16-polig
Grid 2.54 mm
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes