102322-6 | AMP
Pin header, 26 pole, 2 rows, pitch 2.54 mm, solder pin, pin header, tin-lead, 102322-6
Unit Price (€ / pc.)
10.2935 € *
Available: 0 pcs.
Available in 5 Days: 247 pcs.
Leadtime: 12 Weeks **
Total Price:
10.29 € *
Price list
Quantity
Price per unit*
1 pcs.
10.2935 €
10 pcs.
9.4605 €
50 pcs.
8.5204 €
100 pcs.
7.6636 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pin header, 102322-6, AMP
Ribbon cable connector, Board-to-Board, 26 Position, 2.54 mm Centerline, Right angle, Through Hole-Solder.
Technical specifications
Pin number | 26-polig | |
Number of rows | 2 | |
Grid | 2.54 mm | |
Connection | Lötstift | |
Version | Stiftleiste | |
contact surface | Zinn-Blei | |
Rated voltage | 250 V | |
Rated current | 1 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |