111715-8 | AMP

Pin header, 40 pole, 2 rows, pitch 2.54 mm, solder pin, pin header, tin-lead, 111715-8

Order No.: 71P0328
EAN: 4099891562953
MPN:
111715-8
111715-8 AMP FFP/FPC Connectors, ZIF Connectors
Image may differ
Unit Price (€ / pc.)
3.5700 € *
Available: 0 pcs.
Available in 5 Days: 138 pcs.
Leadtime: 27 Weeks **
Total Price:
285.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
80 pcs.
3.5700 €

Ribbon cable connector, 111715-8, AMP

Ribbon cable connector, Board-to-Board, 40 Position, 2.54 mm Centerline, Vertical, Through Hole-Solder, 2 Row, Receptacle, Low profile.

Technical specifications
Pin number 40-polig
Number of rows 2
Grid 2.54 mm
Connection Lötstift
Version Stiftleiste
contact surface Zinn-Blei
Rated voltage 250 V
Rated current 1 A
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei