1734839-5 | AMP

Connector, 5 pole, 1 row, pitch 0.5 mm, SMD, socket, gold-plated, 1734839-5

Order No.: 36P8223
EAN: 4099891028770
MPN:
1734839-5
Series: FPC
AMP
1734839-5 AMP FFP/FPC Connectors, ZIF Connectors
Image may differ
Unit Price (€ / pc.)
0.2689 € *
Available: 0 pcs.
Available in 5 Days: 20,000 pcs.
Leadtime: 12 Weeks **
Total Price:
0.27 € *
Price list
Quantity
Price per unit*
2000 pcs.
0.2689 €
4000 pcs.
0.2642 €
*incl. VAT plus shipping costs
**Subject to prior sale

FPC Connectors, 1734839-5, AMP

Connector Product Type: Connector Assembly, Connector System: Flex-to-Board, Insertion Force Type: Zero Insertion Force (ZIF), FPC Actuator Type: Stuffer (Plunger Style), Sealable: No, Number of Rows: 1, Number of Positions: 5, PCB Mount Orientation: Right Angle, Operating Voltage: 250 VAC, Contact Base Material: Phosphor Bronze, Contact Mating Location: Top, Contact Mating Area Plating Material: Gold, Contact Current Rating (Max): .5 A, Termination Method to Printed Circuit Board: Surface Mount, Mating Alignment: With, PCB Mount Alignment: Without, PCB Mount Retention: With, Connector Mounting Type: Board Mount, Housing Color: Natural, Centerline (Pitch): .5 mm, Connector Length: 7.93 mm, Connector Height: 2.05 mm, Connector Width: 5.1 mm, Accepts Flex Cable Thickness: .3 mm, Operating Temperature Range: -40 – 85 °C, Circuit Application: Signal, Circuit Identification Feature: Without, Packaging Method: Tape & Reel

Technical specifications
Connection SMD
Number of rows 1
Version socket
contact surface gold-plated
Rated voltage 250 V
Rated current 500 mA
Pin number 5 pole
Grid 0.5 mm
Logistics
Country of origin TH
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes