1734839-6 | AMP

Connector, 6 pole, 1 row, pitch 0.5 mm, SMD, socket, gold-plated, 1734839-6

Order No.: 36P8224
EAN: 4099891028787
MPN:
1734839-6
Series: FPC
1734839-6 AMP FFP/FPC Connectors, ZIF Connectors
Image may differ
Unit Price (€ / pc.)
0.3808 € *
Available: 0 pcs.
Available in 5 Days: 95,732 pcs.
Leadtime: 15 Weeks **
Total Price:
761.60 € *
Price list
Quantity
Price per unit*
2000 pcs.
0.3808 €
4000 pcs.
0.3689 €
*incl. VAT plus shipping costs
**Subject to prior sale

FPC Connectors, 1734839-6, TE Connectivity

Connector Product Type: Connector Assembly, Connector System: Flex-to-Board, Insertion Force Type: Zero Insertion Force (ZIF), FPC Actuator Type: Stuffer (Plunger Style), Sealable: No, Number of Rows: 1, Number of Positions: 6, PCB Mount Orientation: Right Angle, Operating Voltage: 250 VAC, Contact Base Material: Phosphor Bronze, Contact Mating Location: Top, Contact Mating Area Plating Material: Gold, Contact Current Rating (Max): 0.5 A, Termination Method to Printed Circuit Board: Surface Mount, Mating Alignment: With, PCB Mount Alignment: Without, PCB Mount Retention: With, Connector Mounting Type: Board Mount, Housing Color: Natural, Centerline (Pitch): 0.5 mm, Connector Length: 8.43 mm, Connector Height: 2.05 mm, Connector Width: 5.1 mm, Accepts Flex Cable Thickness: 0.3 mm, Operating Temperature Range: -40 – 85 °C,-40 – 85 °C, Circuit Application: Signal, Circuit Identification Feature: Without, Packaging Method: Tape & Reel

Technical specifications
Anschluss SMD
Anzahl der Reihen 1
Ausführung Buchse
Kontaktoberfläche vergoldet
Nennspannung 250 V
Nennstrom 500 mA
Polzahl 6-polig
Rastermaß 0.5 mm
Logistics
Ursprungsland TH
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes