1761664-2 | AMP
Pin header, 34 pole, 2 rows, pitch 2.54 mm, solder pin, pin header, tin-plated, 1761664-2
Order No.: 71P3374
EAN: 4099891563219
MPN:
1761664-2
Unit Price (€ / pc.)
6.4022 € *
Available: 0 pcs.
Available in 5 Days: 570 pcs.
Leadtime: 15 Weeks **
Total Price:
6.40 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4022 €
10 pcs.
5.8905 €
50 pcs.
5.2955 €
100 pcs.
4.7719 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pin header, 1761664-2, AMP
Ribbon cable connector, Wire-to-Board, 34 Position, 2.54 mm Centerline, Vertical, Through Hole-Solder, 2 Row, Plug, Low profile.
Technical specifications
Connection | Lötstift | |
Number of rows | 2 | |
Version | Stiftleiste | |
contact surface | verzinnt | |
Rated current | 1 A | |
Pin number | 34-polig | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |