1775333-9 | AMP

Socket, 9 pole, 1 row, pitch 0.5 mm, SMD, socket, gold-plated, 1775333-9

Order No.: 71P3418
EAN: 4099891563233
MPN:
1775333-9
1775333-9 AMP FFP/FPC Connectors, ZIF Connectors Image 1
1775333-9 AMP FFP/FPC Connectors, ZIF Connectors Image 2
1775333-9 AMP FFP/FPC Connectors, ZIF Connectors Image 3
1775333-9 AMP FFP/FPC Connectors, ZIF Connectors Image 4
1775333-9 AMP FFP/FPC Connectors, ZIF Connectors Image 5
Image may differ
Unit Price (€ / pc.)
0.3808 € *
Available: 0 pcs.
Available in 5 Days: 1,816 pcs.
Leadtime: 19 Weeks **
Total Price:
209.44 € *
Price list
Quantity
Price per unit*
550 pcs.
0.3808 €
1300 pcs.
0.3689 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connector assembly, 1775333-9, AMP

The 1775333-9 is ideal where small centerline spacing makes larger wire-to-board interconnects impractical. This product has been developed to meet the challenges of an expanding market that demands smaller centerlines, lower profiles, and lighter interconnect solutions.

Features

  • Low profile height
  • Light weight
  • Improved assembly efficiency
  • Greater durability and tactile feel
  • Design flexibility

Applications

  • Flat flexible printed cable applications
  • LC displays
  • Game consoles
  • Personal computers
Technical specifications
Anschluss SMD
Anzahl der Reihen 1
Ausführung Buchse
Kontaktoberfläche vergoldet
Nennspannung 250 V
Nennstrom 0.5 A
Polzahl 9-polig
Rastermaß 0.5 mm
Logistics
Ursprungsland CN
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei