2-111626-0 | AMP
Socket, 34 pole, 2 rows, pitch 2 mm, IDC connection, socket, tin-lead, 2-111626-0
Order No.: 71P4685
EAN: 4099891563363
MPN:
2-111626-0
Unit Price (€ / pc.)
8.0920 € *
Available in 5 Days: 306 pcs. - if ordered today
Total Price:
8.09 € *
Price list
Quantity
Price per unit*
1 pcs.
8.0920 €
5 pcs.
7.6755 €
10 pcs.
7.1757 €
25 pcs.
6.5450 €
*incl. VAT plus shipping costs
Subject to prior sale
Connector assembly, 2-111626-0, AMP
Ribbon cable connector, Wire-to-Board, 34 Position, 2 mm Centerline, 2 Row, Receptacle, Low profile, Polarization Mating alignment type.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 34 pole | |
| Number of rows | 2 | |
| Grid | 2 mm | |
| Connection | IDC connection | |
| Version | socket | |
| contact surface | tin-lead | |
| Rated voltage | 125 V | |
| Rated current | 0.5 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |