2-1761605-8 | AMP
Pin header, 24 pole, 2 rows, pitch 2.54 mm, solder pin, pin header, tin-plated, 2-1761605-8
Order No.: 71P5240
EAN: 4099891563400
MPN:
2-1761605-8
Unit Price (€ / pc.)
8.6632 € *
Available: 0 pcs.
Available in 5 Days: 2,438 pcs.
Leadtime: 15 Weeks **
Total Price:
216.58 € *
Price list
Quantity
Price per unit*
25 pcs.
8.6632 €
55 pcs.
8.5323 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pin header, 2-1761605-8, AMP
Connector assembly, Plug, Pin header, 24 position, Right angle, Wire-to-Board, Gold, Through Hole - Solder, Signal.
Technical specifications
Pin number | 24-polig | |
Number of rows | 2 | |
Grid | 2.54 mm | |
Connection | Lötstift | |
Version | Stiftleiste | |
contact surface | verzinnt | |
Rated voltage | 250 V | |
Rated current | 1 A |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |