2-746610-6 | AMP

Pin header, 44 pole, 2 rows, pitch 2.54 mm, solder pin, pin header, tin-plated, 2-746610-6

Order No.: 71P6935
EAN: 4099891563479
MPN:
2-746610-6
2-746610-6 AMP FFP/FPC Connectors, ZIF Connectors
Image may differ
Unit Price (€ / pc.)
3.6414 € *
Available: 0 pcs.
Available in 5 Days: 1,974 pcs.
Leadtime: 12 Weeks **
Total Price:
3.64 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6414 €
10 pcs.
3.3558 €
50 pcs.
3.0226 €
100 pcs.
2.7132 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin header, 2-746610-6, AMP

Ribbon cable connector, Wire-to-Board, 44 Position, 2.54 mm Centerline, Vertical, Through Hole - Solder, 2 Row, Plug, Standard profile.

Technical specifications
Anschluss Lötstift
Anzahl der Reihen 2
Ausführung Stiftleiste
Kontaktoberfläche verzinnt
Nennspannung 250 V
Nennstrom 1 A
Polzahl 44-polig
Rastermaß 2.54 mm
Logistics
Ursprungsland CN
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes