2-84952-0 | AMP

Connector, 20 pole, 1 row, pitch 1 mm, SMD, socket, tin-plated, 2-84952-0

Order No.: 36P8296
EAN: 4099891029074
MPN:
2-84952-0
Series: FPC
2-84952-0 AMP FFP/FPC Connectors, ZIF Connectors Image 1
2-84952-0 AMP FFP/FPC Connectors, ZIF Connectors Image 2
2-84952-0 AMP FFP/FPC Connectors, ZIF Connectors Image 3
2-84952-0 AMP FFP/FPC Connectors, ZIF Connectors Image 4
2-84952-0 AMP FFP/FPC Connectors, ZIF Connectors Image 5
Image may differ
Unit Price (€ / pc.)
1.1067 € *
Available: 0 pcs.
Available in 5 Days: 19,200 pcs.
Leadtime: 6 Weeks **
Total Price:
1,328.04 € *
Price list
Quantity
Price per unit*
1200 pcs.
1.1067 €
2400 pcs.
1.0948 €
*incl. VAT plus shipping costs
**Subject to prior sale

FPC Connectors, 2-84952-0, TE Connectivity

Connector Product Type: Connector Assembly, Connector System: Flex-to-Board, Insertion Force Type: Zero Insertion Force (ZIF), FPC Actuator Type: Stuffer (Plunger Style), Sealable: No, Number of Rows: 1, Number of Positions: 20, PCB Mount Orientation: Right Angle, Operating Voltage: 200 VAC, Contact Base Material: Phosphor Bronze, Contact Mating Location: Bottom, Contact Mating Area Plating Material: Tin, Contact Current Rating (Max): 1 A, Termination Method to Printed Circuit Board: Surface Mount, Mating Alignment: With, PCB Mount Alignment: Without, PCB Mount Retention: With, Connector Mounting Type: Board Mount, Housing Color: Natural, Centerline (Pitch): 1 mm, Connector Length: 27.92 mm, Connector Height: 2.56 mm, Connector Width: 6.54 mm, Accepts Flex Cable Thickness: 0.3 mm, Operating Temperature Range: -40 – 85 °C,-40 – 85 °C, Circuit Application: Signal, Circuit Identification Feature: With, Packaging Method: Tape & Reel

Technical specifications
Pin number 20-polig
Number of rows 1
Grid 1 mm
Connection SMD
Version Buchse
contact surface verzinnt
Rated voltage 200 V
Rated current 1 A
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes