2-84982-0 | AMP

Connector, 20 pole, 1 row, pitch 1 mm, SMD, socket, tin-plated, 2-84982-0

Order No.: 36P7839
EAN: 4099891028541
MPN:
2-84982-0
Series: FPC
AMP
2-84982-0 AMP FFP/FPC Connectors, ZIF Connectors Image 1
2-84982-0 AMP FFP/FPC Connectors, ZIF Connectors Image 2
2-84982-0 AMP FFP/FPC Connectors, ZIF Connectors Image 3
2-84982-0 AMP FFP/FPC Connectors, ZIF Connectors Image 4
2-84982-0 AMP FFP/FPC Connectors, ZIF Connectors Image 5
Image may differ
Unit Price (€ / pc.)
0.8568 € *
Available: 0 pcs.
Available in 5 Days: 6,293 pcs.
Leadtime: 11 Weeks **
Total Price:
0.86 € *
Price list
Quantity
Price per unit*
800 pcs.
0.8568 €
1600 pcs.
0.8330 €
*incl. VAT plus shipping costs
**Subject to prior sale

FPC Connectors, 2-84982-0, AMP

Connector Product Type: Connector Assembly, Connector System: Flex-to-Board, Insertion Force Type: Non-ZIF, Sealable: No, Connector & Contact Terminates To: Flexible Printed Circuit (FPC),Printed Circuit Board, Number of Rows: 1, Number of Positions: 20, PCB Mount Orientation: Vertical, Operating Voltage: 125 VAC, Contact Base Material: Phosphor Bronze, Contact Mating Area Plating Material: Tin, Contact Current Rating (Max): 1 A, Termination Method to Printed Circuit Board: Surface Mount, Mating Alignment: With, PCB Mount Alignment: Without, PCB Mount Retention: Without, Connector Mounting Type: Board Mount, Housing Color: Natural, Centerline (Pitch): 1 mm, Connector Length: 22 mm, Connector Height: 5.6 mm, Connector Width: 4.4 mm, Accepts Flex Cable Thickness: .3 mm, Operating Temperature Range: -20 – 85 °C, Circuit Application: Signal, Circuit Identification Feature: Without, Packaging Method: Tape & Reel

Technical specifications
Anschluss SMD
Anzahl der Reihen 1
Ausführung Buchse
Kontaktoberfläche verzinnt
Nennspannung 125 V
Nennstrom 1 A
Polzahl 20-polig
Rastermaß 1 mm
Logistics
Ursprungsland MX
Zolltarifnummer 85366930
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes