3-1761608-6 | AMP

Pin header, 60 pole, 2 rows, pitch 2.54 mm, solder pin, pin header, tin-plated, 3-1761608-6

Order No.: 71P7599
EAN: 4099891563547
MPN:
3-1761608-6
3-1761608-6 AMP FFP/FPC Connectors, ZIF Connectors
Image may differ
Unit Price (€ / pc.)
12.7925 € *
Available: 0 pcs.
Available in 5 Days: 86 pcs.
Leadtime: 27 Weeks **
Total Price:
307.02 € *
Price list
Quantity
Price per unit*
24 pcs.
12.7925 €
48 pcs.
12.5545 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin header, 3-1761608-6, AMP

Ribbon cable connector, Wire-to-Board, 60 Position, 2.54 mm Centerline, Vertical, Through Hole - Solder, 2 Row, Plug, Low profile.

Technical specifications
Pin number 60-polig
Number of rows 2
Grid 2.54 mm
Connection Lötstift
Version Stiftleiste
contact surface verzinnt
Rated voltage 250 V
Rated current 1 A
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes