487526-2 | AMP

Connector, 3 pole, 1 row, pitch 2.54 mm, socket, 487526-2

Order No.: 36P7948
EAN: 4099891028565
MPN:
487526-2
Series: FPC
AMP
487526-2 AMP FFP/FPC Connectors, ZIF Connectors Image 1
487526-2 AMP FFP/FPC Connectors, ZIF Connectors Image 2
487526-2 AMP FFP/FPC Connectors, ZIF Connectors Image 3
487526-2 AMP FFP/FPC Connectors, ZIF Connectors Image 4
487526-2 AMP FFP/FPC Connectors, ZIF Connectors Image 5
Image may differ
Unit Price (€ / pc.)
1.0591 € *
Available: 0 pcs.
Available in 5 Days: 940 pcs.
Leadtime: 9 Weeks **
Total Price:
1.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
85 pcs.
1.0591 €

FFC Connectors, 487526-2, AMP

Connector & Housing Type: Receptacle, FFC Connector Product Type: Housing, Connector System: Wire-to-Board, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Compatible With Wire & Cable Type: FFC, Number of Positions: 3, Number of Rows: 1, Operating Voltage: 300 VAC, Contact Type: Socket, Mating Retention Type: Latch, Mating Retention: With, Mating Alignment: With, Panel Mount Feature: Without, Connector Mounting Type: Cable Mount (Free-Hanging), Housing Material: Thermoplastic, Centerline (Pitch): 2.54 mm, FFC Cable Entry: Straight, Housing Color: Black, Operating Temperature Range: -65 – 105 °C, Circuit Application: Signal, UL Flammability Rating: UL 94V-0, Packaging Quantity: 1000, Packaging Method: Carton

Technical specifications
Anzahl der Reihen 1
Ausführung Buchse
Nennspannung 300 V
Polzahl 3-polig
Rastermaß 2.54 mm
Logistics
Ursprungsland US
Zolltarifnummer 85472000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes