499786-5 | AMP

Pin header, 24 pole, 2 rows, pitch 2.54 mm, solder pin, pin header, tin-lead, 499786-5

Order No.: 71P9170
EAN: 4099891563622
MPN:
499786-5
Series: AMPMODU
AMP
499786-5 AMP FFP/FPC Connectors, ZIF Connectors
Image may differ
Unit Price (€ / pc.)
7.9611 € *
Available: 0 pcs.
Available in 5 Days: 280 pcs.
Leadtime: 27 Weeks **
Total Price:
7.96 € *
Price list
Quantity
Price per unit*
1 pcs.
7.9611 €
10 pcs.
7.3185 €
50 pcs.
6.5926 €
100 pcs.
5.9262 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin header, 499786-5, AMP

Ribbon cable connector, Board-to-Board, 24 Position, 2.54 mm Centerline, Right angle, Through Hole-Solder.

Technical specifications
Anschluss Lötstift
Anzahl der Reihen 2
Ausführung Stiftleiste
Kontaktoberfläche Zinn-Blei
Nennspannung 250 V
Nennstrom 1 A
Polzahl 24-polig
Rastermaß 2.54 mm
Logistics
Ursprungsland CN
Zolltarifnummer 85366990
Compliance
RoHS konform No
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei