5-487508-7 | AMP

Connector, 8 pole, 1 row, pitch 2.54 mm, solder pin, socket, tin-plated, 5-487508-7

Order No.: 36P8363
EAN: 4099891029371
MPN:
5-487508-7
Series: FPC
5-487508-7 AMP FFP/FPC Connectors, ZIF Connectors Image 1
5-487508-7 AMP FFP/FPC Connectors, ZIF Connectors Image 2
5-487508-7 AMP FFP/FPC Connectors, ZIF Connectors Image 3
5-487508-7 AMP FFP/FPC Connectors, ZIF Connectors Image 4
5-487508-7 AMP FFP/FPC Connectors, ZIF Connectors Image 5
Image may differ
Unit Price (€ / pc.)
1.1662 € *
Available: 0 pcs.
Available in 5 Days: 2,370 pcs.
Leadtime: 16 Weeks **
Total Price:
1.17 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1662 €
10 pcs.
1.0472 €
50 pcs.
0.9401 €
100 pcs.
0.8449 €
*incl. VAT plus shipping costs
**Subject to prior sale

FFC Connectors, 5-487508-7, AMP

Connector & Housing Type: Receptacle, FFC Connector Product Type: Connector Assembly, Connector System: Wire-to-Board, Sealable: No, Connector & Contact Terminates To: Printed Circuit Board, Number of Positions: 8, Number of Rows: 1, PCB Mount Orientation: Right Angle, Contact Base Material: Phosphor Bronze, Contact Type: Socket, Contact Current Rating (Max): 1 A, Termination Method to Printed Circuit Board: Through Hole - Solder, PCB Mount Retention Type: Z Bend, Mating Retention: Without, Mating Alignment: With, Panel Mount Feature: Without, Connector Mounting Type: Board Mount, Housing Material: Thermoplastic, Centerline (Pitch): 2.54 mm, FFC Cable Entry: Right Angle, Housing Color: Black, PCB Thickness (Recommended): 1.57 mm, Operating Temperature Range: -55 – 105 °C, Circuit Application: Signal, UL Flammability Rating: UL 94V-0, Packaging Quantity: 660, Packaging Method: Tray

Technical specifications
Connection Lötstift
Number of rows 1
Version Buchse
contact surface verzinnt
Rated current 1 A
Pin number 8-polig
Grid 2.54 mm
Logistics
Country of origin TW
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes