5-520314-7 | AMP

Connector, 7 pole, 1 row, pitch 2.54 mm, solder pin, socket, tin-plated, 5-520314-7

Order No.: 36P8346
EAN: 4099891029296
MPN:
5-520314-7
Series: FPC
5-520314-7 AMP FFP/FPC Connectors, ZIF Connectors
Image may differ
Unit Price (€ / pc.)
0.8687 € *
Available in 5 Days: 64,194 pcs. - if ordered today
Total Price:
0.87 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8687 €
10 pcs.
0.8092 €
25 pcs.
0.7497 €
50 pcs.
0.6902 €
*incl. VAT plus shipping costs
Subject to prior sale

FFC Connectors, 5-520314-7, AMP

Connector & Housing Type: Receptacle, FFC Connector Product Type: Connector Assembly, Connector System: Wire-to-Board, Sealable: No, Connector & Contact Terminates To: Printed Circuit Board, Number of Positions: 7, Number of Rows: 1, PCB Mount Orientation: Right Angle, Operating Voltage: 250 VAC, Contact Base Material: Phosphor Bronze, Contact Type: Socket, Contact Current Rating (Max): 1 A, Termination Method to Printed Circuit Board: Through Hole - Solder, PCB Mount Retention Type: Z Bend, Mating Retention: Without, Mating Alignment: With, Panel Mount Feature: Without, Connector Mounting Type: Board Mount, Housing Material: Thermoplastic, Centerline (Pitch): 2.54 mm, FFC Cable Entry: Right Angle, Housing Color: Black, PCB Thickness (Recommended): 1.57 mm, Operating Temperature Range: -55 – 105 °C, Circuit Application: Signal, UL Flammability Rating: UL 94V-0, Packaging Quantity: 720, Packaging Method: Tray

Technical specifications
Filter Property Value
Pin number 7 pole
Number of rows 1
Grid 2.54 mm
Connection solder pin
Version socket
contact surface tin-plated
Rated voltage 250 V
Rated current 1 A
Logistics
Property Value
Country of origin US
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes