5-520315-3 | AMP

Connector, 3 pole, 1 row, pitch 2.54 mm, solder pin, socket, tin-plated, 5-520315-3

Order No.: 36P8352
EAN: 4099891029319
MPN:
5-520315-3
Series: FPC
AMP
5-520315-3 AMP FFP/FPC Connectors, ZIF Connectors
Image may differ
Unit Price (€ / pc.)
0.8211 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4140 pcs.
0.8211 €

FFC Connectors, 5-520315-3, TE Connectivity

Connector & Housing Type: Receptacle, FFC Connector Product Type: Connector Assembly, Connector System: Wire-to-Board, Sealable: No, Connector & Contact Terminates To: Printed Circuit Board, Number of Positions: 3, Number of Rows: 1, PCB Mount Orientation: Vertical, Contact Base Material: Phosphor Bronze, Contact Type: Socket, Contact Current Rating (Max): 1 A, Termination Method to Printed Circuit Board: Through Hole - Solder, PCB Mount Retention Type: Z Bend, Mating Retention: Without, Mating Alignment: With, Panel Mount Feature: Without, Connector Mounting Type: Board Mount, Housing Material: Thermoplastic, Centerline (Pitch): 2.54 mm, FFC Cable Entry: Vertical, Housing Color: Black, PCB Thickness (Recommended): 1.57 mm, Operating Temperature Range: -55 – 105 °C, Circuit Application: Signal, UL Flammability Rating: UL 94V-0, Packaging Quantity: 1380, Packaging Method: Tray

Technical specifications
Connection solder pin
Number of rows 1
Version socket
contact surface tin-plated
Rated current 1 A
Pin number 3 pole
Grid 2.54 mm
Logistics
Country of origin MX
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes