5-520315-5 | AMP

Connector, 5 pole, 1 row, pitch 2.54 mm, solder pin, socket, tin-plated, 5-520315-5

Order No.: 36P8354
EAN: 4099891029333
MPN:
5-520315-5
Series: FPC
5-520315-5 AMP FFP/FPC Connectors, ZIF Connectors
Image may differ
Unit Price (€ / pc.)
0.2654 € *
Available: 0 pcs.
Available in 5 Days: 180 pcs.
Leadtime: 16 Weeks **
Total Price:
1,528.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5760 pcs.
0.2654 €

FFC Connectors, 5-520315-5, AMP

Connector & Housing Type: Receptacle, FFC Connector Product Type: Connector Assembly, Connector System: Wire-to-Board, Sealable: No, Connector & Contact Terminates To: Printed Circuit Board, Number of Positions: 5, Number of Rows: 1, PCB Mount Orientation: Vertical, Contact Base Material: Phosphor Bronze, Contact Type: Socket, Contact Current Rating (Max): 1 A, Termination Method to Printed Circuit Board: Through Hole - Solder, PCB Mount Retention Type: Z Bend, Mating Retention: Without, Mating Alignment: With, Panel Mount Feature: Without, Connector Mounting Type: Board Mount, Housing Material: Thermoplastic, Centerline (Pitch): 2.54 mm, FFC Cable Entry: Vertical, Housing Color: Black, PCB Thickness (Recommended): 1.57 mm, Operating Temperature Range: -55 – 105 °C, Circuit Application: Signal, UL Flammability Rating: UL 94V-0, Packaging Quantity: 960, Packaging Method: Tray

Technical specifications
Connection Lötstift
Number of rows 1
Version Buchse
contact surface verzinnt
Rated current 1 A
Pin number 5-polig
Grid 2.54 mm
Logistics
Country of origin US
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes