5-520315-6 | AMP
Connector, 6 pole, 1 row, pitch 2.54 mm, solder pin, socket, tin-plated, 5-520315-6
Unit Price (€ / pc.)
0.7497 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Technical specifications
Connection | Lötstift | |
Number of rows | 1 | |
Version | Buchse | |
contact surface | verzinnt | |
Rated current | 1 A | |
Pin number | 6-polig | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |