5102155-1 | AMP

Pin header, 10 pole, 2 rows, pitch 2.54 mm, solder pin, pin header, tin-plated, 5102155-1

Order No.: 71P9189
MPN:
5102155-1
Series: AMPMODU
5102155-1 AMP FFP/FPC Connectors, ZIF Connectors Image 1
5102155-1 AMP FFP/FPC Connectors, ZIF Connectors Image 2
5102155-1 AMP FFP/FPC Connectors, ZIF Connectors Image 3
5102155-1 AMP FFP/FPC Connectors, ZIF Connectors Image 4
5102155-1 AMP FFP/FPC Connectors, ZIF Connectors Image 5
Image may differ
Unit Price (€ / pc.)
2.5347 € *
Available: 0 pcs.
Available in 5 Days: 3,510 pcs.
Leadtime: 12 Weeks **
Total Price:
2.53 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5347 €
10 pcs.
2.3086 €
50 pcs.
2.0706 €
100 pcs.
1.8683 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin header, 5102155-1, AMP

Universal ejection style pin header, military, center and dual polarized.

Technical specifications
Pin number 10-polig
Number of rows 2
Grid 2.54 mm
Connection Lötstift
Version Stiftleiste
contact surface verzinnt
Rated voltage 250 V
Rated current 1 A
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes