5102162-7 | AMP
Pin header, 30 pole, 2 rows, pitch 2.54 mm, solder pin, pin header, tin-plated, 5102162-7
Unit Price (€ / pc.)
6.6640 € *
Available: 0 pcs.
Available in 5 Days: 365 pcs.
Leadtime: 17 Weeks **
Total Price:
6.66 € *
Price list
Quantity
Price per unit*
1 pcs.
6.6640 €
10 pcs.
6.1404 €
50 pcs.
5.5216 €
100 pcs.
4.9742 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pin header, 5102162-7, AMP
Universal ejection style pin header, military, center and dual polarized.
Technical specifications
Pin number | 30-polig | |
Number of rows | 2 | |
Grid | 2.54 mm | |
Connection | Lötstift | |
Version | Stiftleiste | |
contact surface | verzinnt | |
Rated voltage | 250 V | |
Rated current | 1 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |