5111008-1 | AMP

Pin header, 10 pole, 2 rows, pitch 2.54 mm, solder pin, pin header, tin-plated, 5111008-1

Order No.: 71P9273
EAN: 4099891563738
MPN:
5111008-1
Series: AMPMODU
5111008-1 AMP FFP/FPC Connectors, ZIF Connectors
Image may differ
Unit Price (€ / pc.)
4.7838 € *
Available: 0 pcs.
Available in 5 Days: 7,110 pcs.
Leadtime: 12 Weeks **
Total Price:
4.78 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7838 €
10 pcs.
4.4030 €
50 pcs.
3.9627 €
100 pcs.
3.5700 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin header, 5111008-1, AMP

Universal ejection style pin header with PCT housing.

Technical specifications
Anschluss Lötstift
Anzahl der Reihen 2
Ausführung Stiftleiste
Kontaktoberfläche verzinnt
Nennspannung 250 V
Nennstrom 1 A
Polzahl 10-polig
Rastermaß 2.54 mm
Logistics
Ursprungsland CN
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes