5111008-9 | AMP
Pin header, 40 pole, 2 rows, pitch 2.54 mm, solder pin, pin header, tin-plated, 5111008-9
Unit Price (€ / pc.)
10.4839 € *
Available: 0 pcs.
Available in 5 Days: 91 pcs.
Leadtime: 11 Weeks **
Total Price:
10.48 € *
Price list
Quantity
Price per unit*
1 pcs.
10.4839 €
10 pcs.
9.6509 €
50 pcs.
8.6870 €
100 pcs.
7.8183 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pin header, 5111008-9, AMP
Universal ejection style pin header with PCT housing.
Technical specifications
Pin number | 40-polig | |
Number of rows | 2 | |
Grid | 2.54 mm | |
Connection | Lötstift | |
Version | Stiftleiste | |
contact surface | verzinnt | |
Rated voltage | 250 V | |
Rated current | 1 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |