84534-4 | AMP

Connector, 4 pole, 1 row, pitch 1.25 mm, solder pin, socket, tin-plated, 84534-4

Order No.: 36P7808
EAN: 4099891028442
MPN:
84534-4
Series: FPC
AMP
84534-4 AMP FFP/FPC Connectors, ZIF Connectors
Image may differ
Unit Price (€ / pc.)
0.1868 € *
Available: 0 pcs.
Available in 5 Days: 1,743 pcs.
Leadtime: 11 Weeks **
Total Price:
0.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1140 pcs.
0.1868 €

FPC Connectors, 84534-4, AMP

Connector Product Type: Connector Assembly, Connector System: Flex-to-Board, Insertion Force Type: Non-ZIF, Sealable: No, Connector & Contact Terminates To: Flexible Printed Circuit (FPC),Printed Circuit Board, Number of Rows: 1, Number of Positions: 4, PCB Mount Orientation: Vertical, Operating Voltage: 50 VAC, Contact Base Material: Phosphor Bronze, Contact Mating Area Plating Material: Tin, Contact Current Rating (Max): 1 A, Termination Post & Tail Length: 3.2 mm, Termination Method to Printed Circuit Board: Through Hole - Solder, PCB Mount Retention Type: Kinked Solder Tails, PCB Mount Alignment: With, PCB Mount Retention: With, Connector Mounting Type: Board Mount, Housing Color: White, Centerline (Pitch): 1.25 mm, PCB Thickness (Recommended): 1.6 mm, Connector Height: 7.8 mm, Connector Width: 4.8 mm, Accepts Flex Cable Thickness: .3 mm, Operating Temperature Range: -40 – 85 °C, Circuit Application: Signal, Circuit Identification Feature: With, Packaging Method: Box & Tray,Tray

Technical specifications
Anschluss Lötstift
Anzahl der Reihen 1
Ausführung Buchse
Kontaktoberfläche verzinnt
Nennspannung 50 V
Nennstrom 1 A
Polzahl 4-polig
Rastermaß 1.25 mm
Logistics
Ursprungsland IN
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes