84534-7 | AMP
Socket, 7 pole, 1 row, pitch 1.25 mm, solder pin, socket, tin-plated, 84534-7
Order No.: 72P1930
EAN: 4099891563875
MPN:
84534-7
Unit Price (€ / pc.)
0.2642 € *
Available: 0 pcs.
Available in 5 Days: 2,971 pcs.
Leadtime: 11 Weeks **
PCB receptacle, 84534-7, AMP
The 84534-7 is ideal where small centerline spacing makes larger wire-to-board interconnects impractical. This product has been developed to meet the challenges of an expanding market that demands smaller centerlines, lower profiles, and lighter interconnect solutions.
Features
- Requires no application tooling
- Low profile height
- Light weight
- Improved assembly efficiency
- Design flexibility
Applications
- Flat flexible printed cable applications
- LC displays
- Game consoles
- Personal computers
- GPS devices
- Disk drives
Technical specifications
Anschluss | Lötstift | |
Anzahl der Reihen | 1 | |
Ausführung | Buchse | |
Kontaktoberfläche | verzinnt | |
Nennspannung | 50 V | |
Nennstrom | 1 A | |
Polzahl | 7-polig | |
Rastermaß | 1.25 mm |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |