84981-5 | AMP

Connector, 5 pole, 1 row, pitch 1 mm, SMD, socket, tin-plated, 84981-5

Order No.: 36P7827
EAN: 4099891028510
MPN:
84981-5
Series: FPC
84981-5 AMP FFP/FPC Connectors, ZIF Connectors Image 1
84981-5 AMP FFP/FPC Connectors, ZIF Connectors Image 2
84981-5 AMP FFP/FPC Connectors, ZIF Connectors Image 3
84981-5 AMP FFP/FPC Connectors, ZIF Connectors Image 4
84981-5 AMP FFP/FPC Connectors, ZIF Connectors Image 5
Image may differ
Unit Price (€ / pc.)
0.4760 € *
Available: 0 pcs.
Available in 5 Days: 34,500 pcs.
Leadtime: 11 Weeks **
Total Price:
0.48 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4760 €
10 pcs.
0.4165 €
50 pcs.
0.3689 €
100 pcs.
0.3213 €
*incl. VAT plus shipping costs
**Subject to prior sale

FPC Connectors, 84981-5, AMP

Connector Product Type: Connector Assembly, Connector System: Flex-to-Board, Insertion Force Type: Non-ZIF, Sealable: No, Connector & Contact Terminates To: Flexible Printed Circuit (FPC), Number of Rows: 1, Number of Positions: 5, PCB Mount Orientation: Right Angle, Operating Voltage: 125 VAC, Contact Base Material: Phosphor Bronze, Contact Mating Location: Top, Contact Mating Area Plating Material: Tin, Contact Current Rating (Max): 1 A, Termination Post & Tail Length: .7 mm, Termination Method to Printed Circuit Board: Surface Mount, Mating Alignment: Without, PCB Mount Alignment: Without, PCB Mount Retention: With, Connector Mounting Type: Board Mount, Housing Color: Natural, Centerline (Pitch): 1 mm, Connector Length: 8 mm, Connector Height: 3 mm, Connector Width: 6.3 mm, Accepts Flex Cable Thickness: .3 mm, Operating Temperature Range: -20 – 85 °C, Circuit Application: Signal, Circuit Identification Feature: Without, Packaging Method: Tape

Technical specifications
Pin number 5-polig
Number of rows 1
Grid 1 mm
Connection SMD
Version Buchse
contact surface verzinnt
Rated voltage 125 V
Rated current 1 A
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes