84984-8 | AMP

Connector, 8 pole, 1 row, pitch 1 mm, solder pin, socket, tin-plated, 84984-8

Order No.: 36P7819
EAN: 4099891028480
MPN:
84984-8
Series: FPC
AMP
84984-8 AMP FFP/FPC Connectors, ZIF Connectors Image 1
84984-8 AMP FFP/FPC Connectors, ZIF Connectors Image 2
84984-8 AMP FFP/FPC Connectors, ZIF Connectors Image 3
84984-8 AMP FFP/FPC Connectors, ZIF Connectors Image 4
84984-8 AMP FFP/FPC Connectors, ZIF Connectors Image 5
Image may differ
Unit Price (€ / pc.)
0.4998 € *
Available: 0 pcs.
Available in 5 Days: 23,735 pcs.
Leadtime: 11 Weeks **
Total Price:
0.50 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4998 €
10 pcs.
0.4403 €
50 pcs.
0.3808 €
100 pcs.
0.3332 €
*incl. VAT plus shipping costs
**Subject to prior sale

FPC Connectors, 84984-8, AMP

Connector Product Type: Connector Assembly, Connector System: Flex-to-Board, Insertion Force Type: Non-ZIF, Sealable: No, Connector & Contact Terminates To: Flexible Printed Circuit (FPC),Printed Circuit Board, Number of Rows: 1, Number of Positions: 8, PCB Mount Orientation: Vertical, Operating Voltage: 125 VAC, Contact Base Material: Phosphor Bronze, Contact Mating Area Plating Material: Tin, Contact Current Rating (Max): 1 A, Termination Post & Tail Length: 3 mm, Termination Method to Printed Circuit Board: Through Hole - Solder, PCB Mount Retention Type: Kinked Solder Tails, PCB Mount Alignment: With, PCB Mount Retention: With, Connector Mounting Type: Board Mount, Housing Color: White, Centerline (Pitch): 1 mm, PCB Thickness (Recommended): 1.6 mm, Connector Height: 5.6 mm, Connector Width: 3 mm, Accepts Flex Cable Thickness: .3 mm, Operating Temperature Range: -20 – 85 °C, Circuit Application: Signal, Circuit Identification Feature: With, Packaging Method: Box & Tube,Tube

Technical specifications
Anschluss Lötstift
Anzahl der Reihen 1
Ausführung Buchse
Kontaktoberfläche verzinnt
Nennspannung 125 V
Nennstrom 1 A
Polzahl 8-polig
Rastermaß 1 mm
Logistics
Ursprungsland IN
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes