1-324227-0 | AMP
Round plug, Ø 4.086 mm, L 20.32 mm, insulated, straight, blue, 1.04-2.62 mm², AWG 16 to 14, 1-324227-0
Order No.: 39P3949
EAN: 4099889615487
MPN:
1-324227-0
Unit Price (€ / pc.)
0.7735 € *
Available: 0 pcs.
Leadtime: 43 Weeks **
Crimp Wire Pin, Tabs & Ferrules, 1-324227-0, AMP
Crimp Wire Pin, Tabs & Ferrules, Shur-Plug, Tab Width 20.32 mm, Tab Thickness 0.84 mm, Pin Diameter 4.09 mm, PLASTI-GRIP.
Technical specifications
Connection | Crimpanschluss | |
Version | Rundstecker | |
AWG cross-section | AWG 16 bis 14 | |
Design | gerade | |
diameter | 4.086 mm | |
Insulation colour | blau | |
Isolated | Yes | |
Length | 20.32 mm | |
Cable cross-section | 1,04-2,62 mm² | |
Material | Kupfer, verzinnt |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |