1-55323-0 | AMP

1-55323-0

Order No.: 36P9868
EAN: 4099889615142
MPN:
1-55323-0
1-55323-0 AMP Flat Plugs Image 1
1-55323-0 AMP Flat Plugs Image 2
1-55323-0 AMP Flat Plugs Image 3
1-55323-0 AMP Flat Plugs Image 4
1-55323-0 AMP Flat Plugs Image 5
Image may differ
Unit Price (€ / pc.)
2.023 € *
Available: 0 pcs.
Leadtime: 34 Weeks **
Total Price:
2,023.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
2.023 €

Power Terminals, 1-55323-0, AMP

Footprint: 6.35x3.18 mm, Power Terminal Type: Power Tap, Connector System: Cable-to-Board, Connector & Contact Terminates To: Printed Circuit Board, Number of Positions: 10, PCB Mount Orientation: Vertical, Terminal Profile: Standard, Contact Mating Area Plating Material Finish: Bright, Terminal Fabrication: Stamped & Formed, Contact Mating Area Plating Material: Tin-Lead, Contact Mating Area Plating Material Thickness: 30.81 µm, PCB Contact Termination Area Plating Material: Tin-Lead, Termination Method to Wire & Cable: Tap Screw, Connector Mounting Type: Board Mount, Screw Size: 6-32, Centerline (Pitch): 3.18 mm, PCB Thickness (Recommended): 1.57-3.18 mm, Overall Terminal Length: 8.63 mm, Operating Temperature Range: -55-85 °C, Circuit Application: Power, Packaging Method: Carton

Technical specifications
Connection press connection
Isolated No
Length 14.48 mm
Material copper, tin-plated
Logistics
Country of origin MX
Customs tariff number 85389091
Compliance
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead