1-725996-2 | AMP

Faston plug, 2.8 x 0.8 mm, L 13.4 mm, uninsulated, angled, 1-725996-2

Order No.: 34P8710
EAN: 4099889614084
MPN:
1-725996-2
Series: FASTON
1-725996-2 AMP Flat Plugs
Image may differ
Unit Price (€ / pc.)
0.4879 € *
Available: 0 pcs.
Available in 5 Days: 3,392 pcs.
Leadtime: 12 Weeks **
Total Price:
0.49 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4879 €
10 pcs.
0.4284 €
50 pcs.
0.3808 €
100 pcs.
0.3332 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Terminals, 1-725996-2, AMP

FASTON: Yes, Terminates To: Printed Circuit Board, Connection Capacity: Single, Stud Hole: No, Terminal Angle: 90°, Terminal & Splice Type: Tab, PCB Terminal Terminal Type: Tab, Underplating Material: Brass, Terminal Size: 2.8, PCB Terminal Terminal Orientation: Flag, PCB Terminal Termination Method: Through Hole - Solder, Wire Insulation Support: Without, PCB Terminal Mating Tab Width: 2.8 mm, PCB Terminal Mating Tab Thickness: 0.8 mm, PCB Hole Diameter: 1.4 mm, Height Above PC Board: 5 mm, Receptacle Terminal Stock Thickness: 0.8 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40-105 °C, Packaging Quantity: 10000, PCB Terminal Packaging Method: Loose Piece

Technical specifications
Connection Lötanschluss
Version Flachstecker
Design abgewinkelt
Isolated No
Length 13.4 mm
Material Messing, verzinnt
Plug width x plug thickness 2,8 x 0,8 mm
Angulation 90°
Logistics
Country of origin TH
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes