1-726386-2 | AMP

Faston plug, 6.35 x 0.81 mm, L 13.8 mm, uninsulated, straight, 1-726386-2

Order No.: 34P8519
EAN: 4099889613858
MPN:
1-726386-2
Series: FASTON
1-726386-2 AMP Flat Plugs
Image may differ
Unit Price (€ / pc.)
0.2142 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
2,142.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10000 pcs.
0.2142 €

PCB Terminals, 1-726386-2, AMP

Terminates To: Printed Circuit Board, Stud Hole: No, Terminal Angle: Straight, Plating Thickness: 5 µm, PCB Terminal Plating Material: Tin, Terminal & Splice Type: Tab, PCB Terminal Terminal Type: Tab, Terminal Size: 6.35, PCB Terminal Terminal Orientation: Straight, PCB Terminal Termination Method: Through Hole, PCB Terminal PCB Thickness (Recommended): 2.36-3.18 mm, PCB Terminal Mating Tab Width: 6.35 mm, PCB Terminal Mating Tab Thickness: 0.81 mm, PCB Hole Diameter: 1.4 mm, Height Above PC Board: 10 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -30-110 °C, Packaging Quantity: 10000, PCB Terminal Packaging Method: Box

Technical specifications
Connection Lötanschluss
Version Flachstecker
Design gerade
Isolated No
Length 13.8 mm
Material Messing
Plug width x plug thickness 6,35 x 0,81 mm
Angulation 180°
Logistics
Country of origin TH
Customs tariff number 85369001
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes