1-726389-2 | AMP

Faston plug, 4.75 x 0.81 mm, L 12.8 mm, uninsulated, straight, 1-726389-2

Order No.: 34P8494
EAN: 4099889613681
MPN:
1-726389-2
Series: FASTON
1-726389-2 AMP Flat Plugs
Image may differ
Unit Price (€ / pc.)
0.3332 € *
Available: 0 pcs.
Available in 5 Days: 94,574 pcs.
Leadtime: 12 Weeks **
Total Price:
0.67 € *
Price list
Quantity
Price per unit*
2 pcs.
0.3332 €
50 pcs.
0.2880 €
100 pcs.
0.2535 €
500 pcs.
0.2154 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Terminals, 1-726389-2, AMP

Terminates To: Printed Circuit Board, Stud Hole: No, Terminal Angle: 90°, Plating Thickness: 4.5 µm, PCB Terminal Plating Material: Tin, Terminal & Splice Type: Tab, PCB Terminal Terminal Type: Tab, Terminal Size: 4.75, PCB Terminal Terminal Orientation: Flag, PCB Terminal Termination Method: Through Hole, PCB Terminal PCB Thickness (Recommended): 3.63-4.45 mm, PCB Terminal Mating Tab Width: 4.75 mm, PCB Terminal Mating Tab Thickness: 0.81 mm, PCB Hole Diameter: 1.4 mm, Height Above PC Board: 7.8 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -30-110 °C, Packaging Quantity: 10000, PCB Terminal Packaging Method: Box

Technical specifications
Connection Lötanschluss
Version Flachstecker
Design gerade
Isolated No
Length 12.8 mm
Material Messing
Plug width x plug thickness 4,75 x 0,81 mm
Angulation 90°
Logistics
Country of origin TH
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes