1217002-1 | AMP

Faston plug, 6.35 x 0.81 mm, L 20.96 mm, uninsulated, straight, 1217002-1

Order No.: 34P8475
EAN: 4099889613520
MPN:
1217002-1
Series: FASTON
1217002-1 AMP Flat Plugs
Image may differ
Unit Price (€ / pc.)
0.1226 € *
Available: 0 pcs.
Leadtime: 26 Weeks **
Total Price:
12,257.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100000 pcs.
0.1226 €

PCB Terminals, 1217002-1, AMP

FASTON: Yes, Terminates To: Printed Circuit Board, Stud Hole: No, Terminal Angle: Straight, Plating Thickness: 30.81 µm, PCB Terminal Plating Material: Nickel, Terminal & Splice Type: Tab, PCB Terminal Terminal Type: Tab, Underplating Material: Copper, Terminal Size: 6.35, PCB Terminal Terminal Orientation: Straight, PCB Terminal Termination Method: Through Hole - Solder, Wire Insulation Support: Without, PCB Terminal Mating Tab Width: 6.35 mm, PCB Terminal Mating Tab Thickness: 0.81 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40-105 °C, CSA Certified: Yes, Packaging Quantity: 1000, PCB Terminal Packaging Method: Bag

Technical specifications
Connection Lötanschluss
Version Flachstecker
Design gerade
Isolated No
Length 20.96 mm
Material Stahl, vernickelt
Plug width x plug thickness 6,35 x 0,81 mm
Angulation 180°
Logistics
Country of origin JP
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes